MOD-PWR-MM-C3M0045065J1

Wolfspeed
941-PWRMMC3M045065J1
MOD-PWR-MM-C3M0045065J1

Mfr.:

Description:
Daughter Cards & OEM Boards SpeedVal Kit Half-Bridge Power Daughter Card 45mOhm 650V TO-263-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
MOSFETs
Brand: Wolfspeed
Dimensions: 110 mm x 64.14 mm x 36.74 mm
Product Type: Daughter Cards & OEM Boards
Series: SPEEDVAL KIT
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SpeedVal™ Kit Modular Evaluation Platform

Wolfspeed SpeedVal™ Kit Modular Evaluation Platform features a flexible set of building blocks for in-circuit system performance evaluation that speeds the transition from silicon to silicon carbide (SiC). The platform enables the testing of Silicon Carbide devices, gate drivers and controls at actual operating conditions, allowing users to make the transition to their design confidently. This evaluation platform offers a range of power topologies, package types and voltages that support almost any application. The platform consists of a range of evaluation boards, including a motherboard, power daughter card, gate driver card, an optional control card and other optional accessories.