EVKT-MP2733

Monolithic Power Systems (MPS)
946-EVKT-MP2733
EVKT-MP2733

Mfr.:

Description:
Power Management IC Development Tools This kit includes:MP2733 Evaluation Board,one EVKT-USBI2C-02-BAG

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,57 € 128,57 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
3.7 V to 16 V
4.2 V
MP2733
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.3 cm x 6.3 cm
For Use With: SW Charger
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2733 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2733 Evaluation Kit is designed to evaluate the MP2733 standalone switching charger with integrated USB detection and USB On-the-Go (OTG) functionality. The layout of the MP2733 charger accommodates the most common capacitors. This evaluation kit features high efficiency, high accuracy, high integration, and I2C port for flexible system parameter setting and status reporting. The EVKT-MP2733 evaluation kit contains the MP2733 evaluation board and EVKT-USBI2C-02 bag that includes one USB to I2C communication kit, one USB cable, and one ribbon cable.