KTS1697AEOAB-MMEV01

Kinetic Technologies
389-KTS1697AE-MMEV01
KTS1697AEOAB-MMEV01

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit - 7ARMS-VBUS Current-Sink Protection Load Switch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,21 € 36,21 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Load Switch
3 V to 23 V
KTS1697
KTS1697A
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 60 mm x 56.39 mm
Output Current: 7 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

KTS1697A Evaluation Kit

Kinetic Technologies KTS1697A Evaluation Kit is designed to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1697A current-sink protection load switch. This kit consists of a fully assembled and tested PCB with the KTS1697A IC installed, two pairs of high-current XT30-to-Banana power cables, and a quick-start guide. Typical applications include notebooks, netbooks, ultrabooks, tablets, mini desktop PCs, docking stations, and monitors.