DFR1231

DFRobot
426-DFR1231
DFR1231

Mfr.:

Description:
Interface Development Tools The IO Extender for UNIHIKER K10 is a dedicated expansion shield engineered to unlock the full creative potential of the UNIHIKER K10 AI Coding Learning Board. It functions by breaking out all of the UNIHIKER K10's onboard IO pins into a more accessi

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
RoHS:  
Shield
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 66 mm x 50 mm x 12 mm
For Use With: UNIHIKER K10
Interface Type: I2C
Operating Supply Voltage: 5 VDC
Product Type: Interface Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

UNIHIKER K10 Robotics & Power IO Extender

DFRobot UNIHIKER K10 Robotics and Power IO Extender offers stable power for servos, AI cameras, versatile connectivity, and compatibility with micro:bit. This extender is a dedicated expansion shield engineered to unlock the full creative potential of the UNIHIKER K10 AI coding learning board. The UNIHIKER K10 robotics and power IO extender functions by breaking out all the UNIHIKER K10 onboard IO pins into a more accessible and feature-rich layout. This extender provides stable and high-current power for demanding peripherals, such as servos and AI cameras, while simplifying connectivity through clearly labeled and multifunctional ports. The UNIHIKER K10 robotics and power IO extender features four dedicated servos that interface with an independent power supply. This extender supports a specialized port for the HuskyLens AI vision sensor and full compatibility with the micro:bit ecosystem. The UNIHIKER K10 IO extender is an ideal solution for advanced projects in STEM education, robotics, and interactive AI applications.