A000005

Arduino
782-A000005
A000005

Mfr.:

Description:
Development Boards & Kits - AVR NANO V3 (ARDUINO) A000005

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.125
Expected 4/9/2026
2.383
Expected 4/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,89 € 20,89 €
20,28 € 202,80 €
20,05 € 501,25 €
19,78 € 989,00 €
19,36 € 1.936,00 €
19,27 € 4.817,50 €
18,70 € 9.350,00 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 8 bit
Dimensions: 18 mm x 45 mm
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 10,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
EAR99

Arduino AVR Nano Microcontroller Board

Arduino AVR Nano Microcontroller Board is small, complete, and breadboard-friendly, and is based on the ATmega328 (Arduino Nano 3.0). The Arduino AVR Nano Microcontroller Board works with a Mini-B USB cable, and can be powered via the Mini-B USB connection, a 6-20V unregulated external power supply (pin 30), or a 5V regulated external power supply (pin 27). The power source is automatically selected to the highest voltage source.
Learn more

Nano V3 ATmega328 Development Board

Arduino Nano V3 ATmega328 Development Board is a small, complete, and breadboard-friendly board. The board is based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove but in a different package. It lacks only a DC power jack and works with a Mini-B USB cable instead of a standard one.