DRV8704EVM

Texas Instruments
595-DRV8704EVM
DRV8704EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8704EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushed DC Motion Controller
8 V to 52 V
DRV8704
DRV8704
Brand: Texas Instruments
Description/Function: Dual brushed DC motor gate driver evaluation module
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV8704EVM DC Motor Gate Driver Evaluation Module

Texas Instruments DRV8704EVM Brushed DC Motor Gate Driver Evaluation Module (EVM) demonstrates the integrated current regulating capabilities and performance of the DRV8704. The evaluation module includes the DRV8704 to control two brushed motors. It comes with a simple jumper connection scheme to route the DRV8704 inputs. A TLC555CD is provided to supply variable onboard PWM signals. It also includes two 10x1 100mil headers to allow for optional docking to any MSP430 launchpad to read/write SPI commands and supply driver inputs.​