TLE8082ESEVALBOARDTOBO1

Infineon Technologies
726-TLE8082ESEVALBRD
TLE8082ESEVALBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools LDS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,43 € 141,43 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V
TLE8080EM, TLE8082ES
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE8082ES_EVALBOARD SP005569732
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLE8082ES+TLE8080EM Evaluation Board

Infineon Technologies TLE8082ES+TLE8080EM Evaluation Board (TLE8082ESEVALBOARDTOBO1) provides a reference design for a small engine management solution based on the TLE8080EM Engine Management IC and the TLE8082ES Companion IC. The TLE8080EM is an engine management IC based on Infineon Smart Power Technology (SPT). It is protected by embedded protection functions and integrates a power supply, K-line, SPI, variable reluctance sensor interface, and power stages to drive different loads in an engine management system. The TLE8082ES is a companion IC to the TLE8088EM that includes enhanced functions and features to support OBDII-compliant EURO5/ BHARATVI 2- and 3-wheel combustion engine systems with a focus on enhanced Electronic Fuel Injection (EFI) technologies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More