INA228EVM

Texas Instruments
595-INA228EVM
INA228EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
27
Expected 3/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
2.7 V to 5.5 V
INA228
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Monitors
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INA2xxEVM Power Monitor Evaluation Modules

Texas Instruments INA2xxEVM Power Monitor Evaluation Modules (EVMs) are easy-to-use platforms for evaluating the main features and performance of the INA228, INA229, INA237, INA238, or INA239. The evaluation module supports current measurements up to 10amps and comes with a graphical user interface (GUI) support for reading and writing to device registers. The Texas Instruments INA228, INA229, INA237, INA238, and INA239 devices are digital power monitors with integrated 20-bit (INA229 and INA228) and 16-bit (INA237, INA238, and INA239) delta-sigma ADCs specifically designed for current-sensing applications. The devices can measure a selectable full-scale differential input of ±163.84mV or ±40.96mV across the shunt with common-mode voltage support from –0.3V to +85V. For the INA228 and INA229, built-in digital accumulation calculates average power, internal die temperature, energy, and charge accumulation. For the INA237, INA238, and INA239, built-in digital accumulation calculates average power and internal die temperature.