RN-2483-PICTAIL

Microchip Technology
579-RN-2483-PICTAIL
RN-2483-PICTAIL

Mfr.:

Description:
Daughter Cards & OEM Boards RN2483 PICTAIL/Plus Daughter Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,76 € 93,76 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
RN2483
Brand: Microchip Technology
Core: PIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: RN2483 PICtail/PICtail plus daughter board
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: RN2483
Tradename: PICtail
Unit Weight: 201,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
5A992.C

RN2483 LoRa PICtail™ / PICTAIL Plus Daughter Board

Microchip Technology RN2483 LoRa PICtail™/ PICtail Plus Daughter Board is a development board that showcases the Microchip RN2483 LoRa transceiver module. The development of a LoRa system with the RN2483 connected to the Microchip PIC MCU line is possible on PIC18 Explorer boards. This can be achieved via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.