K007-V27

M5Stack
170-K007-V27
K007-V27

Mfr.:

Description:
Development Boards & Kits - Other Processors A cost-effective Wi-Fi IoT controller adopts Espressif ESP32 main control chip

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Development Platforms
LX6
ESP32-D0WDQ6-V3
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, GPIO, UART, USB Type C
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FIRE V2.7 Wi-Fi IoT Controller

M5Stack FIRE V2.7 Wi-Fi IoT Controller adopts Espressif ESP32 main control chip, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This controller offers a 2-inch full-color HD IPS display panel, 8MB PSRAM + 16MB flash memory, IMU, LED, speaker, microphone, TFCard slot, and other peripherals. The FIRE V2.7 Wi-Fi IoT controller internally offers a wide range of expandable common interface resources (UART/SPI/DAC/I2C/ADC). This controller features an integrated HD IPS display panel with various hardware peripherals, 8MM PSRAM + 16MB flash memory combination. The K007-V27 Wi-Fi IoT controller operates at 0°C to 40°C temperature range and 5V supply voltage. This controller is ideally used in IoT controllers, DIY creator works, and smart home control.