EVAL6491HB

STMicroelectronics
511-EVAL6491HB
EVAL6491HB

Mfr.:

Description:
Power Management IC Development Tools Demonstration board L6491 gate driver

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,23 € 85,23 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
600 V
L6491
EVAL6491HB
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Demonstration board for L6491 gate driver with smartSD
For Use With: L6491
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL6491HB Demonstration Board for L6491 Driver

STMicroelectronics EVAL6491HB Demonstration Board for L6491 Gate Driver evaluates all of the L6491 features while driving a power switch with voltage rating up to 600V in a TO-220 or TO-247 package. The board easily selects and modifies values relevant to external components in order to ease the driver's performance evaluation under different applicative conditions and fine pre-tuning of final application's components.