TMC5130A-BOB

Analog Devices / Maxim Integrated
700-TMC5130A-BOB
TMC5130A-BOB

Mfr.:

Description:
Power Management IC Development Tools Silent stepper motor cDriver 5 to 20V, up to 1.1A with SPI Interface, 256 Steps, SixPoint ramp controller, SpreadCycle and Stealthchop

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,66 € 23,66 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Motor/Motion Controller & Driver
5 V to 46 V
TMC5130A
TMC5130
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Output Current: 1.4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 40-0121
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMC5130 Evaluation Kit

Analog Devices TMC5130 Evaluation Kit evaluates the high voltage TMC5130A motor controller and driver IC for all its full functionalities and features. The TMC5130-EVAL-KIT is a set of one MCU board Landungsbrücke, an Eselsbrücke bridge board, and one TMC5130-EVAL driver board. This evaluation kit allows for a quick and simple start with full access to all registers and full functionality/diagnostics. The graphical user interface TMCL-IDE allows quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data.