MAX17634AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17634AEVKIT#
MAX17634AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAX17634A 36V, 4.25A, High-Eff

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,62 € 39,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
MAX17634A
MAX17634
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for MAX17634A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Output Current: 4.25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17634xEVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17634xEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17634A (3.3V), MAX17634B (5V), or MAX17634C (5V). The MAX17634 devices are high-voltage, high-efficiency, synchronous step-down DC-DC converters. The kit is preset for 3.3V or 5V output at load currents of 4.25A and features a 400kHz switching frequency for optimum efficiency and component size. The evaluation kit features an adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization. Evaluation kit specifications, settings, features, and benefits are highlighted. The evaluation kit layout is optimized for conducted, radiated EMI, and thermal performance.