SOM-5962C8-U2A1

Advantech
923-SOM-5962C8-U2A1
SOM-5962C8-U2A1

Mfr.:

Description:
System-On-Modules - SOM COMe Basic T7 Intel C3758 2.2GHz 25W 8C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
812,79 € 812,79 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
SOM-5962
COM Express Basic Module
Intel
Atom C3758
2.2 GHz
8.5 V to 20 V
2-Wire, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 128 GB
Memory Type: DDR4
Number of Cores: 8
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Power Consumption: 32.6 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180