- 40 C System-On-Modules - SOM

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MYIR System-On-Modules - SOM 512MB DDR3, 8GB eMMC, industrial
40In Stock
Min.: 1
Mult.: 1

ST Series ARM Arm Cortex-A7, ARM Cortex-M4 650 MHz 512 MB 5 V - 40 C + 85 C 45 mm x 43 mm Bulk
MYIR System-On-Modules - SOM 128MB DDR3, 4GB eMMC, industrial
14In Stock
Min.: 1
Mult.: 1

Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
Digi System-On-Modules - SOM ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2 170In Stock
Min.: 1
Mult.: 1
ConnectCore MP1 STMicroelectronics STM32MP133C 650 MHz I2C, SPI, UART - 40 C + 85 C 29 mm x 29 mm x 3 mm Tray
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT
196In Stock
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
NetBurner System-On-Modules - SOM 1.103In Stock
2.251Expected 7/6/2026
Min.: 1
Mult.: 1

NANO54415 ColdFire 54415 Ethernet, I2C, SPI, UART - 40 C + 85 C 2 in x 1.1875 in Bulk
GHI Electronics System-On-Modules - SOM SITCore SCM20260D SoM 250In Stock
Min.: 1
Mult.: 1

SO-DIMM GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C Tray
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade)
16In Stock
Min.: 1
Mult.: 1

iW-G35M 110 mm x 75 mm Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
Digi System-On-Modules - SOM Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash, Plug and Play SoftwareUnique Password (SB-327) 680In Stock
Min.: 1
Mult.: 1

NS9210 75 MHz Ethernet, GPIO, I2C, JTAG, SPI, UART - 40 C + 80 C Bulk
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, industrial
10In Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial
17In Stock
9Expected 7/3/2026
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT
22In Stock
81On Order
Min.: 1
Mult.: 1

Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp
182In Stock
Min.: 1
Mult.: 1

Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus 2In Stock
Min.: 1
Mult.: 1

Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
NetBurner System-On-Modules - SOM Ethernet Core Module 100 VER. 2X W/ RJ-4
63In Stock
Min.: 1
Mult.: 1

ColdFire 54417 Ethernet, I2C, SPI, UART - 40 C + 85 C 2.95 in x 2 in Bulk
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
1In Stock
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU5EV-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00281103ApalisiMX6Q2GBIT
7In Stock
5Expected 8/11/2026
Min.: 1
Mult.: 1

Apalis iMX6 Apalis NXP i.MX 6Quad 1.2 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
Toradex System-On-Modules - SOM 00621103ColibriiMX6ULL1GBIT
1In Stock
4On Order
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Critical Link System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA 1In Stock
Min.: 1
Mult.: 1

375 MHz 256 MB 3.5 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video - 40 C + 85 C
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS
12In Stock
Min.: 1
Mult.: 1

iW-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A50T-2I, 16 MByte Flash, 1.8V Config., 3 x 4 cm N/A
Min.: 1
Mult.: 1

AMD XC7A50T-2CSG325I - 40 C + 85 C 40 mm x 30 mm
MYIR System-On-Modules - SOM 1GB LPDDR4, 8GB eMMC, industrial
4In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.4 GHz 5 V CAN, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, industrial
83In Stock
Min.: 1
Mult.: 1

Xilinx Xilinx XC7Z020-2CLG400I 866 MHz 1 GB 5 V CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG - 40 C + 85 C 75 mm x 55 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
4In Stock
4Expected 8/24/2026
Min.: 1
Mult.: 1

Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Embedded Artists System-On-Modules - SOM LPC1788 OEM BOARD SODIMM 1In Stock
Min.: 1
Mult.: 1

SO-DIMM NXP LPC1788 120 MHz 32 MB 32 MB 3.3 V CAN, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG - 40 C + 85 C 68 mm x 55 mm Bulk