G400S-SM-480

GHI Electronics
958-G400S-SM-480
G400S-SM-480

Mfr.:

Description:
System-On-Modules - SOM G400-S SMD SOM 400MHz 32bit ARM9

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,56 € 188,56 €

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: System-On-Modules - SOM
RoHS:  
SO-DIMM
Atmel
AT91SAM9X35
400 MHz
128 MB
128 MB
3.3 V
1-Wire, CAN, Ethernet, GPIO, I2C, PWM, SPI, UART, USB, WiFi
- 40 C
+ 85 C
48.2 mm x 33 mm x 4.3 mm
Brand: GHI Electronics
Memory Size: 4 MB
Memory Type: RAM
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G400-S System on Module

GHI Electronics G400-S is a powerful SMD System on Module (SoM) hosting a 400MHz. ARM9 processor with 4MB Flash and 128MB DDR that runs Microsoft .NET Micro Framework (NETMF). Our SoMs include a Premium Library that extends the NETMF core with many of our exclusive features. All you need is power and some connections to bring the latest technologies to your products. There are no additional licensing or fees. All development tools and SDKs are provided freely.