VPX3010/1539/M16/S32/P16-A1,ETT,CC

ADLINK Technology
976-15391632P16A1ETC
VPX3010/1539/M16/S32/P16-A1,ETT,CC

Mfr.:

Description:
Single Board Computers 3U VPX Processor Board Intel Xeon D-1539,DDR4 16GB, SLC 32GB,PCIe x16, dual 10G-KR,1GbE Base-T and GbE Base-BX, VGA, 2x USB 3.0, with coating & ETT -40 to +75, air cooled

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.080,61 € 8.080,61 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
VPX3010
3U VPX 1.0 in
Intel
Xeon D-1539
Xeon D-1539
16 GB
0 GB
- 40 C
+ 75 C
276.28 mm x 209.9 mm x 142.6 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4-2133
Power Consumption: 35 W
Processor Series: D-1539
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

VPX3010 CPU Blades

ADLINK Technology VPX3010 CPU Blades feature a 12-core Intel® Xeon® processor D-1500 System on Chip (SoC) for server-grade computing performance. These processor blades also include DDR4-2133 soldered ECC SDRAM up to 16GB and up to PCIe x16 Gen3 interface that supports a non-transparent bridge. The VPX3010 CPU blades operate at -40°C to 75°C temperature range, 52.84W power consumption, and 95% non-condensing RH humidity. These blades are available as both convection and conduction-cooled with conformal coating and support many VPX and VPX VITA specifications. The VPX3010 blades have extensive software coverage, including support for Windows 7, Windows Embedded 7, Linux, and Real-Time Operating Systems (RTOS).