5 Single Board Computers

Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Dimensions Packaging
Raspberry Pi Single Board Computers Raspberry Pi5/8GB 12.400In Stock
Min.: 1
Mult.: 1
Max.: 25

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 8 GB 8 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/4GB
11.690On Order
Min.: 1
Mult.: 1

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 4 GB 4 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk