Nit8MQ_4r16eWB_BRD

Ezurio
564-NIT8MQ4R16EWBBRD
Nit8MQ_4r16eWB_BRD

Mfr.:

Description:
Single Board Computers Nitrogen8M: i.MX8M Quad / 4GB RAM, 16GB eMMC / AC WiFi+BT / Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
324,01 € 324,01 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Single Board Computers
i.MX 8MQuad
ARM Cortex A53, ARM Cortex M4F
1.5 GHz
4 GB
5 V
I2C, PCIe, SPI, UART, USB
0 C
+ 70 C
136.7 mm x 87 mm
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 2 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150

Nitrogen8M System on Module (SOM)

Ezurio Nitrogen8M System on Module (SOM) is an i.MX-based Nitrogen platform, using NXP i.MX 8M processors. The RAM (2-4GB) and eMMC (16GB-64GB) can be modified to fit requirements. The Ezurio Nitrogen8M SOM is designed for mass production with a guaranteed 10-year lifespan, FCC pre-scan results, and a stable supply chain. Industrial temperature and conformal coating options are available.