8 GB Single Board Computers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ADLINK Technology CM4-SL2-6102E-8G-8G-ETT-CC
ADLINK Technology Single Board Computers CM4-SL2-6102E-8G-8G-ETT-CCPCI/104-Express Type 1 SBC, Intel core i3-6102E (max.1.9GHz), 8GB DDR4 ECC, 8GB SLC SATA-SSD, -40C to 85C Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PC/104 Express Intel Core i3-6102E Core i3-6102E 1.9 GHz 16 GB 8 GB 5 V DDI, Ethernet, GPIO, I2C, LVDS, micro HDMI, Mini DP, PCIe, RS-232, SATA III, SMBus, USB 2.0, USB 3.1 - 40 C + 85 C 117.4 mm x 96 mm

Seeed Studio Single Board Computers The factory is currently not accepting orders for this product.

Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 8 GB 12 V to 19 V Audio, Bluetooth, DP, Ethernet, HDMI, SATA, UART, USB 2.0, USB 3.1, USB 3.1 Type-C, WiFi 0 C + 75 C 110 mm x 110 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 (Win11 Pro Activated) with 64GB eMMC, Linux and RP2040 Core

Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 (TELEC) - 64GB eMMC, Linux and RP2040 Core

Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 - with 64GB eMMC, Linux and RP2040 Core

Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio 102110550
Seeed Studio Single Board Computers ODYSSEY - X86J4125800 (TELEC)
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 0 C + 70 C 110 mm x 110 mm