SB02-4940-0000-C1

UDOO
742-SB02-49400000-C1
SB02-4940-0000-C1

Mfr.:

Description:
Single Board Computers SBC - UDOO X86 Ultra w/ Intel N3710 - DDR3L 8GB dual channel - eMMC 32GB

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
UDOO
Intel
Pentium N3710
Pentium N3710
2.56 GHz
8 GB
8 GB
Audio, Ethernet, GPIO, HDMI, I2C, Mini DP++, UART, USB 3.0
120 mm x 85 mm
Brand: UDOO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Ultra
Flash: 32 GB
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: N3710
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Part # Aliases: SB02-4940-0000-C1-V
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

X86 II Single Board Computers

UDOO X86 II Single Board Computers are designed using Arduino™ Leonardo-compatible platform with a quad-core 64bit X86 processor. These processors are concentrated in 14nm and consume only 5W or 6W of energy. The X86 II board's power can be provided through the VIN pin located on the header. These single-board computers feature 3 × USB 3.0 type-A sockets, 4 cores, and RC5 IR interface. The X86 II boards are compatible with different operating systems, including Android, Linux distribution X86 platform, and Windows 7, 8.1, and 10. These X86 II SBCs can run any software application from gaming, graphical editors, video streaming, and all the software from the Arduino™ Leonardo world. The UDOO X86 II boards are ideal for use in gaming, smart home gateway, rovers and drones, interactive installation, and 3D scanning.