114992661

Seeed Studio
713-114992661
114992661

Mfr.:

Description:
Raspberry Pi Accessories Armor lite heatsink with pwm fan for Raspberry Pi

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
33
Expected 4/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Raspberry Pi Accessories
Fan Sinks
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heatsinks
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Armor Lite Heat Sink

Seeed Studio Armor Lite Heat Sink is a thin and lightweight heat sink, equipped with a 3510 ultra-quiet cooling fan. It's suitable for the Raspberry Pi 4, and provides better heat dissipation through passive cooling. The heat sink provides faster cooling through active cooling using a PWM fan. The speed of the fan is controlled using a Python script provided. It's compatible with the Raspberry Pi OS. Other systems need to manually write Python or C code to drive the fan speed through PWM. It is very easy to install and provides a good contact surface between the onboard components and the heat sink with the use of the included thermal pads.