0 C Embedded Box Computers

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
BCM Advanced Research Embedded Box Computers NUC Fanless Comp

Embedded Box Computers Intel Intel Core i3/i5/i7 SoC 12 VDC to 24 VDC USB 0 C + 40 C 215 mm x 146 mm x 50 mm
NexAIoT Embedded Box Computers Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm

Embedded Box Computers Intel Core i5-9500TE 2.2 GHz 64 GB 0 GB 18 V to 24 V DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 0 C + 55 C 330 mm x 275 mm x 62.7 mm
NexCOBOT Embedded Box Computers GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm