RQX-590

ADLINK Technology
976-RQX-590
RQX-590

Mfr.:

Description:
Embedded Box Computers ROScube-X, RQX-590, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2/23/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.667,62 € 4.667,62 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
ARM Cortex A78AE
9 V to 36 V
Ethernet, USB
0 C
+ 50 C
210 mm x 190 mm x 80 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 32 GB
Memory Type: LPDDR5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994

ROScube-X RQX-59 Embedded Robotic Controller

ADLINK Technology ROScube-X RQX-59 Embedded Robotic Controller is a ROS 2 robotic controller powered by the NVIDIA® Jetson AGX Orin™ module. Thanks to its integrated powerhouse NVIDIA CUDA® GPU and dual deep learning accelerators, the RQX-59 series ensures seamless integration into robotic and autonomous driving applications. The ADLINK Technology controller also offers a wide range of interfaces, including GMSL1/2 or FPD-Link III cameras. Redefine the boundaries of robotic possibilities with the RQX-59 series.