CA Computer-On-Modules - COM

Results: 1.761
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM QS91/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed. 7In Stock
Min.: 1
Mult.: 1

NXP ARM Cortex-A55 i.MX 9131 1.4 GHz 512 MB 3.3 V - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS93/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed. 7In Stock
Min.: 1
Mult.: 1

NXP ARM Cortex-A55, ARM Cortex-M33 i.MX 9352 1.7 GHz 3.3 V - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I socketed module
6In Stock
Min.: 1
Mult.: 1

STM32MP1 650 MHz, 200 MHz 256 MB 256 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85
73In Stock
79Expected 4/3/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS8M Evaluation Kit including QS8M-MQ00
2In Stock
Min.: 1
Mult.: 1

3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
2In Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM
2In Stock
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP
1In Stock
10Expected 4/3/2026
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 2In Stock
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/153A/256S/4GF/E85
5In Stock
Min.: 1
Mult.: 1

NXP STM32MP153A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM EXT TEMP
2In Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM Ext Temp
1In Stock
Min.: 1
Mult.: 1

ADLINK Technology Computer-On-Modules - COM Q7 INTEL ATOM E3815 BAY TRAIL 2G/RAM 8G 2In Stock
4On Order
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 1.46 GHz 2 GB 2 GB 8 GB 5.25 V - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Quad, 4GB DDR4 (2x16Gb), 32GB eMMC, LVDS, CAN, WiFi/BLE, QSPI, Comm.Temp
Qseven NXP NXP 1.8 GHz 5 V GPIO, I2C, I2S, SPI 0 C + 60 C 40 mm x 70 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 4E
183On Order
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Audio, Ethernet, Serial, USB - 40 C + 85 C 84 mm x 55 mm
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Dual, 2GB DDR4(2x8Gb), 8GB eMMC, LVDS, CAN, QSPI, Ind.Temp
70 mm x 40 mm NXP i.MX 8M Mini 1.8 GHz 2 GB 5 VDC CAN, Ethernet, QSPI, SPI, UART, USB - 30 C + 85 C 70 mm x 40 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
28Expected 9/21/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i7-1365URE 32GB
4Expected 3/4/2026
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N305 octa-core processor, 16GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes.
18Expected 2/23/2026
Min.: 1
Mult.: 1

Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Modules - COM
32Expected 4/10/2026
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19On Order
Min.: 1
Mult.: 1

Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
2Expected 5/18/2026
Min.: 1
Mult.: 1

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3930 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.
20On Order
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
8Expected 7/21/2026
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
51On Order
Min.: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm