QSXP-ML81

Ka-Ro electronics
951-QSXP-ML81
QSXP-ML81

Mfr.:

Description:
Computer-On-Modules - COM Karo QSXP-ML81

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,33 € 142,33 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
i.MX 8M
800 MHz
2 GB
3.3 V to 5 V
CSI, HDMI, I2C, LAN, MIPI, PCIe, SPI, UART, USB
- 30 C
+ 85 C
29 mm x 29 mm x 2.6 mm
Brand: Ka-Ro electronics
Flash: 8 GB
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Computer-On-Modules - COM
Series: Ka-Ro COM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: QSXP/ML8C/2GS/8GF/E85
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

QSXP Computer-On-Module (COM)

Ka-Ro Electronics QSXP Computer-On-Module (COM) is a QFN-style module based on the NXP Semiconductors i.MX 8M Plus Processor. Optimized for machine learning and vision, advanced multimedia, and industrial IoT applications, the QSXP integrates a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. Dual Image Signal Processors and two camera inputs enable an effective Vision System. Additional peripheral interfaces include Gb Ethernet, PCIe, USB 2.0 and 3.0, dual CAN FD, I2C, SPI, and PWM. The COM also includes 2GB LPDDR4 SDRAM and 8GB eMMC Flash memory.