10IA1940T10X0

NexAIoT
230-10IA1940T10X0
10IA1940T10X0

Mfr.:

Description:
HMI Displays & Panel PCs Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.223,78 € 1.223,78 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
RoHS:  
Resistive
Intel
Celeron
SXGA TFT LCD
2 GHz
12 V to 30 V
USB
1280 x 1024
19 in
- 5 C
+ 50 C
457.64 mm x 379.24 mm x 61.25 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
Product Type: Panel PCs
Series: APPC1940T
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 6,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471601050
ECCN:
5A992.C

APPC 1940T Touchscreen

NexAIoT APPC 1940T Touchscreen is a 19" fanless panel PC that incorporates an industrial motherboard intended for versatile industrial applications. The panel PC has a touch screen LED backlight LCD panel with a 1280 x 1024 (SXGA) resolution. The front panel has a flush design and complies with the IP65 standard. It is ideal for industrial applications. The APPC 1940T supports WWAN/WLAN expansion and others via dual Gigabit Ethernet connectors, two mini-PCIe slots, and one SIM cardholder.