TX91-3110

Ka-Ro electronics
951-TX91-3110
TX91-3110

Mfr.:

Description:
Computer-On-Modules - COM The TX91 is a plug-in System-on-Module with 200 pins, designed for longevity.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,60 € 52,60 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
NXP
ARM Cortex-A55
i.MX 91
1.4 GHz
3.3 V to 5 V
- 25 C
+ 85 C
67.6 mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Memory Size: 512 MB
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471804000
ECCN:
5A992.C

TX91 Computer On Module

Ka-Ro Electronics TX91 Computer On Module is a complete computer implemented on a board smaller than a credit card to be integrated into an embedded system. This module features a 3.3V to 5V power supply, 512MB LPDDR4 SDRAM (inline ECC) RAM, and 4GB eMMC ROM. The COM module includes NXP i.MX 91 1.4GHz Arm® Cortex®-A55 based processor and 24-bit RGB display support. This industrial grade module comes in a 26mm SO-DIMM size with an -25°C to 85°C operating temperature range. Typical applications include industrial requirements.