FIT0731

DFRobot
426-FIT0731
FIT0731

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Pan-Tilt HAT for Raspberry Pi and Jetson Nano

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Pan-Tilt HATs
Raspberry Pi and Jetson Nano
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FIT0731 Pan-Tilt HAT

DFRobot FIT0731 Pan-Tilt HAT is compatible with Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B, and Jetson Nano. This pan-tilt hat is a 2-DOF hat based on Raspberry Pi 40-pin GPIO. The on-board PCA9685 chip can output 12-bit resolution PWM to control the rotation of the pan-tilt. This board comes with a specific acrylic board for fixing the Raspberry Pi camera on Pan-Tilt HAT. The FIT0731 Pan-Tilt HAT can directly be used once plugged into the Raspberry Pi board’s GPIO. This Pan-Tilt HAT operates at 3.3V/5V operating level. The FIT0731 also comes with onboard TSL25911FN and built-in ADC that make responses to light similar to human eyes.