UNO2271GN224004CT

Advantech
923-UNO227GN224004CT
UNO2271GN224004CT

Mfr.:

Description:
Embedded Box Computers Intel N6210 IoT 4GB, w/Intel N6210, 32GB MEM, Ubuntu OS, pwr adptr & US pwr cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
782,60 € 782,60 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Atom E3815, Atom E3825
1.33 GHz, 1.46 GHz
10 VDC to 30 VDC
HDMI, RS232, RS422, RS485, USB
0 C
+ 50 C
100 mm x 70 mm x 30 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 12 W
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Preconfigured UNO-2271G Edge IoT Gateway

Advantech UNO-2271G Pocket-Size Edge IoT Gateway features rugged, fanless, and modular designs available in pocket, small, and regular sizes to suit various smart factory applications. The Advantech UNO-2271G includes equipment connectivity, process visualization, environment management, and dispatch management. The UNO-2271G model offers optimized I/O with three configuration options and supports Advantech’s iDoor technology through a second expansion stack. This series provides flexible, quick-to-market solutions for diverse industrial needs.