4484

Adafruit
485-4484
4484

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Adafruit Mini PiTFT 1.3 - 240x240 TFT Add-on for Raspberry Pi

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 4/6/2026
23
9
Expected 5/21/2026
14
Expected 6/15/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT/OLED Drivers
Mini PiTFT
GPIO
Raspberry Pi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
USHTS:
8524111000
JPHTS:
852411000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Mini PiTFT - 1.3" 240x240 Color TFT Add-on

Adafruit Mini PiTFT - 1.3" 240x240 Color TFT Add-on for Raspberry Pi is ready to snap onto any Raspberry Pi computer to give a 1.3" 240x240 pixel display. The Mini PiTFT has a full-color IPS display with great visibility at all angles. The TFT uses only the SPI port, so it is very fast, and plenty of pins remain available for buttons, LEDs, sensors, and more. The add-on is compact so that it will fit into any case. The display is small, only about 1.3" diagonal, but since it is an IPS display, it's very readable with high contrast and visibility. There are two tactile buttons on GPIO pins so the user can create a simple user interface. On the bottom is a Qwiic/STEMMA QT connector for I2C sensors and devices so that the user can plug and play any of the Adafruit STEMMA QT devices.