G650-04527-01

Coral
212-G650-04527-01
G650-04527-01

Mfr.:

Description:
Accelerator Cards CORAL TPU M.2 A+E MODULE//G650-04527-01

In Stock: 713

Stock:
713
Can Dispatch Immediately
On Order:
1.120
Expected 3/20/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,06 € 26,06 €

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Accelerator Cards
RoHS:  
M.2 2230-A-E-S3
Edge TPU
M.2, PCIe
3.3 V
- 20 C
+ 85 C
30 mm x 22 mm x 2.3 mm
Brand: Coral
Frequency: 500 MHz
Product Type: Accelerator Cards
Factory Pack Quantity: 560
Subcategory: Embedded Solutions
Part # Aliases: 90AN00I0-B0XAY0
Unit Weight: 24,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPU M.2 Edge Accelerator A+E Module

Coral TPU M.2 Edge Accelerator A&E Module is a small ASIC that uses the Edge TPU coprocessor to existing systems and products. It provides high-performance ML inferencing with low power requirements. Capable of performing 4 trillion operations (tera-operations) per second (TOPS), the M.2 Accelerator uses only 0.5 watts for each TOPS (2 TOPS per watt). Can execute state-of-the-art mobile vision modules such as MobileNet v2 at 400 FPS, in a power-efficient manner.