GPS Modules GNSS / GPS Modules

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Antenova GNSS / GPS Modules MT3337E ROM 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna 995In Stock
Min.: 1
Mult.: 1
: 1.000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules GPS Receiver Eval MT3333-Chip Ver. 2 2In Stock
Min.: 1
Mult.: 1

M10578-A3 698 MHz to 2.69 GHz 66 Channel 35 s - 148 dBm 2.8 V 4.3 V 28 mA UART + 85 C GPS Bulk
u-blox GNSS / GPS Modules Triple-band high precision GNSS module with RTK and PPP-RTK support and Native support for u-blox PointPerfect Flex and Live 567In Stock
Min.: 1
Mult.: 1
: 250

ZED-F20P 1 MHz 1.2 m 2.7 V 3.6 V 68 mA I2C, SPI + 105 C GNSS Reel, Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO 1In Stock
35On Order
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Fortebit GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage). 8In Stock
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 8 V 36 V I2C, SPI, UART + 80 C GPS, GLONASS
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE 2.027In Stock
Min.: 1
Mult.: 1
: 1.300

A5100 1.575 GHz 52 Channel 35 s - 147 dBm 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module 671In Stock
Min.: 1
Mult.: 1
: 1.000

F4 1.575 GHz 48 Channel 32 s - 159.5 dBm 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules 471In Stock
Min.: 1
Mult.: 1
: 250

28 s - 148 dBm 1.5 m 2.8 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
ArduSimple GNSS / GPS Modules simpleRTK2B-mPCIe with u-blox ZED-F9P 40In Stock
Min.: 1
Mult.: 1

3.3 V USB GPS, GLONASS, Galileo, BeiDou Bulk
Antenova GNSS / GPS Modules GNSS receiver module 103In Stock
Min.: 1
Mult.: 1
: 1.000

M20071 35 s - 148 dBm 2.5 m 1.62 V 1.98 V + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
M5Stack GNSS / GPS Modules ATOMIC GPs Base v2.0 (ATGM336H) 36In Stock
20On Order
Min.: 1
Mult.: 1

GPS
SparkFun GNSS / GPS Modules A quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support. 3In Stock
Min.: 1
Mult.: 1
+ 85 C GNSS Bulk
Quectel GNSS / GPS Modules Part is EOL 2.458In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1.213In Stock
Min.: 1
Mult.: 1
: 1.000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules High Precision Multi-band RTK GNSS module, with Galileo OSNMA 606In Stock
1.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 299In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s - 148 dBm 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 6.636In Stock
Min.: 1
Mult.: 1
: 500

320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL871L-S MODULE AXN2.32, minireel 220In Stock
Min.: 1
Mult.: 1
: 1.250
33 s - 147 dBm 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
187In Stock
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s - 147 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, GNSS + IMU RAW, w/ LNA, Automotive (ST Teseo V) 194In Stock
Min.: 1
Mult.: 1
: 250

4 Channel CAN, I2C, SPI, UART BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
SparkFun GNSS / GPS Modules SparkPNT GNSS Flex Module - ZED-X20P 1In Stock
Min.: 1
Mult.: 1
ZED-X20P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules 16In Stock
1.500On Order
Min.: 1
Mult.: 1
: 250
27 s - 148 dBm 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115 275In Stock
Min.: 1
Mult.: 1
: 300
35 s - 148 dBm 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SL869L-V2 MODULE FW 2.4.0-N96 498In Stock
Min.: 1
Mult.: 1
: 1.000
27 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape