CFD69716P1-30D43F

TE Connectivity
239-CFD69716P130D43F
CFD69716P1-30D43F

Mfr.:

Description:
Antennas OMNI,30CM,D43F,HOLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,68 € 114,68 €
99,03 € 990,30 €
94,45 € 2.361,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Indoor Antennas
MIMO
698 MHz
7.125 GHz
Module
4.6 dBi, 5.4 dBi
50 Ohms
1.7:1
10 W
- 30 C
+ 70 C
Ceiling Mount
Connector
4.3-10 Female
Arenas, Airports,Campuses
7.6 mm
CFD69716
Brand: TE Connectivity
Cable Length: 300 mm
Frequency Range: 698 MHz to 7.125 GHz
Polarisation: Linear - Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFD 5G Two-Port MIMO DAS Antennas

TE Connectivity's (TE) CFD 5G Two-Port MIMO DAS Antennas offer extended current frequency up to 7125MHz and an ultra-low-profile format that is discrete and unobtrusive. The extended frequency range allows these antennas to service more of the available 5G frequency bands. The mounting options include ceiling tile and hard ceiling mounting and with or without screw holes for additional security. CFD antennas feature a small size that enables maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFD 5G MIMO DAS Antennas are ideal for environments where wide-angle coverage is necessary for successful wireless deployment.