USB-TO-GPIO2

Texas Instruments
595-USB-TO-GPIO2
USB-TO-GPIO2

Mfr.:

Description:
Interface Development Tools USB-TO-GPIO2 USB int erface adapter eval

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
134
Expected 3/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: USB Interface Adapter
Interface Type: I2C
Product Type: Interface Development Tools
Series: USB-TO-GPIO2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB-TO-GPIO2 USB Interface Adapter EVM

Texas Instruments USB-TO-GPIO2 USB Interface Adapter Evaluation Module (EVM) serves as an interface adapter or a bridge between a host PC and one or multiple targeted devices through a standard type-A to mini-B USB cable. The communication between the USB interface adapter and the host PC is via USB. The communication between the USB interface adapter and the target device(s) is through an inter-integrated circuit (I2C), general-purpose inputs and outputs, GPIOs, or both. The Texas Instruments USB-TO-GPIO2 bridge converts communication transactions between the USB and I2C/GPIO.