STEVAL-CBL016V1

STMicroelectronics
511-STEVAL-CBL016V1
STEVAL-CBL016V1

Mfr.:

Description:
Power Management IC Development Tools Single LNB supply and control IC DiSEqC 1.X compliant EXTM based on the LNBH29

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
8 V to 17.5 V
LNBH29
STEVAL-CBL016V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Single LNB supply and control IC DiSEqC 1.X compliant
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

LNB Supply & Control Evaluation Boards

STMicroelectronics LNB Supply and Control Evaluation Boards provide a reference design for powering the LNB (Low Noise Block) supply ICs intended for analog and digital satellite receivers, satellite TV, and satellite PC applications. LNB supply ICs are highly-efficient monolithic linear and switching ICs specifically designed to provide both power and interface signals to the LNB downconverter placed on the antenna dish, via the coaxial cable. The LNB Supply and Control Evaluation Boards implement a DC-DC converter based on the LNBH25L or LNBH29 device used to power the LNB inside dish antennas, which receive satellite TV signals.