ZICM357P2-1-NF-B

CEL
551-ZICM357P21NFB
ZICM357P2-1-NF-B

Mfr.:

Description:
Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,59 € 30,59 €
24,14 € 241,40 €
22,27 € 623,56 €
19,99 € 2.238,88 €
18,80 € 4.737,60 €
18,04 € 9.092,16 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2.405 GHz to 2.48 GHz
13000 ft
250 kb/s
- 100 dBm
3.3 V
3.3 V
170 mA
28 mA
20 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
Antenna Connector Type: PCB
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1.4 in x 1 in x 0.195 in
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 28
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
USHTS:
8525601010
ECCN:
5A002.a.1