ST-LINK/V2

STMicroelectronics
511-ST-LINK/V2
ST-LINK/V2

Mfr.:

Description:
Programmers - Processor Based STM8S STM32 Programr 5V USB 2.0 JTAG DFU

In Stock: 2.265

Stock:
2.265
Can Dispatch Immediately
On Order:
1.788
Expected 3/2/2026
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,17 € 19,17 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Programmers - Processor Based
RoHS:  
In-Circuit Programmers
STM8, STM32
ARM, STM8
5 V
Brand: STMicroelectronics
Data Bus Width: 8 bit
Description/Function: ST-LINK/V2 in-circuit debugger/programmer
Interface Type: JTAG, USB
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: ST-LINK/V2
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 394,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

ST-LINK/V2 In-Circuit Debuggers/Programmers

STMicroelectronics ST-LINK/V2 In-Circuit Debuggers/Programmers are designed for the STM8 and STM32 microcontrollers. The Single-Wire Interface Module (SWIM) and JTAG/Serial Wire Debugging (SWD) interfaces are used to communicate with the STM8 or STM32 microcontroller on an application board. The ST-LINK/V2-ISOL features digital isolation between the PC and the target application board and withstands voltages up to 1000Vrms. These in-circuit programmers feature 1.65V to 5.5V application voltage range support on the SWIM interface and 1.65V to 3.6V application voltage range support on JTAG/SWD interface. The ST-LINK/V2 programmers include a USB 2.0 full-speed compatible interface and a USB Type-A to Mini-B cable.