Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Contact Form Switch Function Actuator Current Rating Voltage Rating AC Voltage Rating DC Operating Force Termination Style Mounting Style IP Rating Packaging
Omron Electronics D2VW-5L1B-2HS
Omron Electronics Basic / Snap Action Switches Miniature Basic Switch Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D2VW Miniature SPST-NC ON - (OFF) Lever 5 A 125 VAC, 250 VAC 30 VDC Solder Lug Chassis Mount IP67
Omron Electronics D2VW-5L2-1
Omron Electronics Basic / Snap Action Switches Minature Basic Switch Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC 1.18 N Solder Lug Chassis Mount IP67
Omron Electronics D2VW-5L2-1MS-20
Omron Electronics Basic / Snap Action Switches Sealed Snap Action Switch Non-Stocked
Min.: 1
Mult.: 1

D2VW Miniature SPST-NC ON - (OFF), OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC 1.18 N Wire Lead Chassis Mount IP67
Omron Electronics D2VW-5L2-3MS
Omron Electronics Basic / Snap Action Switches MINIATURE BASIC SWITCH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D2VW Miniature SPST-NO OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC Wire Lead Chassis Mount IP67
Omron Electronics D2VW-5L2-3MS-123
Omron Electronics Basic / Snap Action Switches Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

D2VW Miniature SPST-NO OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC Wire Lead Chassis Mount IP67
Omron Electronics D2VW-5L3-3
Omron Electronics Basic / Snap Action Switches MINIATURE BASIC SWITCH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D2VW Miniature SPST-NO OFF - (ON) Simulated Roller Lever 5 A 125 VAC, 250 VAC 30 VDC Solder Lug Chassis Mount IP67
Omron Electronics D2VW-5L3-3HS
Omron Electronics Basic / Snap Action Switches MINIATURE BASIC SWITCH Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

D2VW Miniature SPST-NO OFF - (ON) Simulated Roller Lever 5 A 125 VAC, 250 VAC 30 VDC Solder Lug Chassis Mount IP67
Omron Electronics D2VW-5-1HR
Omron Electronics Basic / Snap Action Switches MINIATURE BASIC SW Non-Stocked
Min.: 10
Mult.: 10
D2VW Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 125 VAC, 250 VAC 30 VDC Solder Lug Chassis Mount IP67