CA Circuit Breakers

Results: 143.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
TE Connectivity / P&B Circuit Breakers 10A PUSH/PULL ACT. 156In Stock
495Expected 5/4/2026
Min.: 1
Mult.: 1

W23 Circuit Breaker Thermal 10 A 240 VAC 50 VDC 1 Pole Push-Pull - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 0.75A PUSH TO RESET 558In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breaker Thermal-Magnetic 750 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 13A BLK 539In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breaker Thermal-Magnetic 13 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 10A RCKR ACT RED ILL 860In Stock
Min.: 1
Mult.: 1

W51 Circuit Breaker Thermal 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated

TE Connectivity Circuit Breakers CKTBKR,THERM,ROCK 730In Stock
Min.: 1
Mult.: 1

W51 Circuit Breaker Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 15A RED 1.074In Stock
Min.: 1
Mult.: 1

W51 Circuit Breaker Thermal 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 1pole 10Amp Toggle Mag circuit breaker 108In Stock
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 10 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated Tray
IDEC Circuit Breakers NRPS Crkt Brkr PCB 5Amp 30In Stock
Min.: 1
Mult.: 1

Current Trip 5 A - 10 C + 50 C
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 12 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 17In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 14In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A 1In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breaker Thermal-Magnetic Toggle

E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NO AUX, 16A 4In Stock
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-10A94 5In Stock
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 9In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 250 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1In Stock
Min.: 1
Mult.: 1
ESX10-T-E Circuit Breaker Electronic 500 mA 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 21In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current 5In Stock
Min.: 1
Mult.: 1

1160 Thermal Circuit Breaker Self-Resettling 15 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 17In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 4 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.3A 3In Stock
Min.: 1
Mult.: 1

1180 Circuit Breaker Overcurrent Protection 300 mA 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 14In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated