2949

Visaton
243-K50FL-16OHM
2949

Mfr.:

Description:
Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 16ohm 340Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.101

Stock:
1.101 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
6,11 € 61,10 €
5,62 € 140,50 €
5,27 € 263,50 €
4,94 € 494,00 €
4,54 € 1.135,00 €
4,38 € 2.628,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
340 Hz
80 dBA
16 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
50 mm
7 mm
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 50 FL
Factory Pack Quantity: 600
Subcategory: Audio Devices
Part # Aliases: K 50 FL - 16 OHM 2949
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.