CMS-201438-058S

Same Sky
179-CMS-201438-058S
CMS-201438-058S

Mfr.:

Description:
Speakers & Transducers speaker, 20 x 14 x 3.8mm deep, PEN, NdFeB, .5W, 8ohm, 800Hz, spring contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,79 € 27,90 €
2,51 € 62,75 €
2,30 € 115,00 €
2,16 € 216,00 €
1,92 € 576,00 €
1,77 € 885,00 €
1,69 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
93 dB
8 Ohms
500 mW
Rectangular
Solder
- 30 C
+ 70 C
20 mm
14 mm
Neodymium Iron Boron (NdFeB)
Brand: Same Sky
Dimensions: 20 mm x 14 mm x 3.8 mm
Frequency Response: 20 kHz
Height: 3.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spring Contact Speakers

Same Sky Spring Contact Speakers offer a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W. These speakers are available with a coiled spring contact, tension spring contact, spring leaf contact, or spring contact. Same Sky Spring Contact Speakers feature a 20,000Hz maximum frequency response, a 65dB to 104dB sound pressure level range, and various operating temperature ranges, ensuring engineers can find the ideal speaker for any environment.