Panasonic Solid State Relays - PCB Mount

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 2.918In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 652In Stock
1.125On Order
Min.: 1
Mult.: 1

Tube PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 1.977In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC 352In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 5In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC 8In Stock
150Expected 6/30/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SOP-6 MOSFET - 40 C + 85 C AQV