151-03550

HellermannTyton
329-151-03550
151-03550

Mfr.:

Description:
Cable Mounting & Accessories Bolt Mount Ratchet Clamp for Low Torque, 0.76 - 1.42" Bundle, 0.26" Hole, PA66HIRHSUV, BK, 150/bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,81 € 18,10 €
1,70 € 42,50 €
1,63 € 81,50 €
1,52 € 152,00 €
1,45 € 435,00 €
1,38 € 828,00 €
1,33 € 1.396,50 €
1,25 € 3.187,50 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA)
Black
36.1 mm
35.1 mm
125.3 mm
Brand: HellermannTyton
Diameter: 6.3 mm
Flammability Rating: UL 94 HB
Height: 30.4 mm
Product: Cable Clamps
Factory Pack Quantity: 150
Subcategory: Wire & Cable Management
Part # Aliases: 089306477723
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.