Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Panel Cutout Panel Thickness Inside Diameter For Use With Features Material Color Flammability Rating Packaging
Heyco Grommets & Bushings SB 3.0-44 BLACK 313In Stock
300Expected 2/25/2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 76.2 mm 6.4 mm 69.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2 Tube
Heyco Grommets & Bushings SB 3.5-47 BLK 755In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 88.9 mm 6.4 mm 74.7 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 4.0-55 BLK 1.047In Stock
Min.: 1
Mult.: 1

Bushings Snap Bushing 101.6 mm 6.4 mm 88.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings B 187-125 BLK 14.821In Stock
15.000Expected 2/18/2026
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grommets & Bushings B 375-250 BLK 17.125In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grommets & Bushings B 406-281 BLACK 21.060In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Black
Heyco Grommets & Bushings B 312-250 BLK 37.166In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grommets & Bushings B 437-312 BLACK 7.335In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Black
Heyco Grommets & Bushings B 468-343 BLACK 1.881In Stock
9.786Expected 2/18/2026
Min.: 1
Mult.: 1

Bushings Bulk
Heyco Grommets & Bushings B 500-375 BLK 27.527In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black Bulk
Heyco Grommets & Bushings B 500-375N THIN PANEL 5.155In Stock
Min.: 1
Mult.: 1

Bushings Thin Panel Bushing Black Bulk
Heyco Grommets & Bushings B 531-406 BLK 22.318In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grommets & Bushings B 625-500 BLK 22.363In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grommets & Bushings B 625-500N THIN PANEL 3.561In Stock
Min.: 1
Mult.: 1

Bushings Thin Panel Bushing 17.9 mm Nylon Black
Heyco Grommets & Bushings B 1000-875 BLACK 17.829In Stock
Min.: 1
Mult.: 1

Bushings Shorty Bushing Black
Heyco Grommets & Bushings B 875-750 BLK 1.501In Stock
20.000Expected 2/18/2026
Min.: 1
Mult.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grommets & Bushings OCB 437 BLACK 25.930In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 11.1 mm 3.2 mm 8.4 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 500 BLK 34.219In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 12.7 mm 3.2 mm 7.9 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 875 BLK 2.004In Stock
7.500Expected 2/18/2026
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 22.2 mm 3.2 mm 14.3 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 1000 BLK 15.433In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 25.4 mm 3.2 mm 19.1 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 1093 BLK 11.865In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 27.8 mm 3.2 mm 20.6 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 1250 BLK 3.704In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 25.8 mm Nylon Black
Heyco Grommets & Bushings OCB 1500 BLK 1.830In Stock
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 38.1 mm 3.2 mm 31.8 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 866 BLACK 7.500In Stock
Min.: 1
Mult.: 1

Bushings Nylon
Heyco Grommets & Bushings SOCB 24M BLACK 4.084In Stock
3.000Expected 2/25/2026
Min.: 1
Mult.: 1

Bushings