P1PDT-10-28-H-10.0-B1

Samtec
200-P1PDT1028H100B1
P1PDT-10-28-H-10.0-B1

Mfr.:

Description:
Rectangular Cable Assemblies IN DEVELOPMENT: URSA(TM) I/O Ultra Rugged Panel Mount Terminal Cable Assembly

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,51 € 46,51 €
44,03 € 440,30 €
42,37 € 1.059,25 €
42,15 € 2.107,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
P1PDT
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: URSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

P1PDT I/O Panel Mount Terminal Cable Assembly

Samtec P1PDT I/O Panel Mount Terminal Cable Assembly includes a hyperboloid-type contact for extremely high mating cycles and four points of contact for a reliable connection. This assembly features two end options, double row design, up to 40 positions per row, 200VAC/282VDC voltage rating, and 28AWG or 30AWG Teflon™ fluoropolymer wire. The P1PDT assembly is available with a micro 1mm (0.0394″) pitch. This assembly comes with a zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material.