226461-1062

Molex
538-226461-1062
226461-1062

Mfr.:

Description:
Rectangular Cable Assemblies MX64 Female-to-Pigtail OTS Cable ASSY 1R 150mm Len Tin Plating 6 CKTS BLK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
4,11 € 41,10 €
3,90 € 97,50 €
3,80 € 190,00 €
3,62 € 362,00 €
3,17 € 792,50 €
3,08 € 1.309,00 €
2,62 € 2.227,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
226461
Rectangular Cable Assemblies
OTS Cable Assembly
MX64
6 Position
Pigtail
Female
150 mm
20 AWG
11 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polybutylene Terephthalate (PBT)
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 425
Subcategory: Cable Assemblies
Tradename: MX64
Voltage Rating: 14 V
Part # Aliases: 2264611062 02264611062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) MX64 Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads provide a simple, cost-effective solution for prototyping, pre-production, and mass production requirements. These leads are available in female-to-female and male-to-male configurations that are color-coded to correspond to polarity, eliminating the potential for mating and assembly errors. The Terminal Position Assurance (TPA) locks the terminals in place and prevents terminal backouts, creating secure connections. The matte seal eliminates the need for an individual wire seal, which improves production time and ruggedness. The MX64 series offers IP67 sealing and supports US and offshore wire requirements, accommodating 22AWG to 18AWG wires and ISO metric wires. Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads are designed for automotive lighting and lamp applications.

MX64 Cable Assemblies

Molex MX64 Cable Assemblies are engineered for USCAR compliance and are ideal for rugged automotive applications. The MX64 series consists of over-the-counter (OTC) cable assemblies with a compact design that features IP67-rated matte seals, accommodating 22AWG to 18AWG and ISO metric wires. Molex MX64 Cable Assemblies are suitable for various application markets, including consumer, commercial vehicle, industrial automation, and Medtech.