10173568-00011LF

Amphenol FCI
649-10173568-00011LF
10173568-00011LF

Mfr.:

Description:
USB Connectors USB Type C, Vertical 6Pin 6.5mm height, Surface Mount

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,536 € 5,36 €
0,479 € 11,98 €
Full Reel (Order in multiples of 500)
0,479 € 239,50 €
0,374 € 374,00 €
0,353 € 882,50 €
0,339 € 1.695,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
Reel
Cut Tape
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Factory Pack Quantity: 500
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

USB Type C Connectors & Cable Assemblies

Amphenol FCI USB Type C Connectors and Cable Assemblies offer a slim form factor that supports evolving design trends and offers a reversible plug orientation. The reversible design allows quick and easy connections regardless of which way it is inserted. These cable assemblies support scalable power delivery of up to 240W, and performance speeds up to 40Gb/s. Scalable with various I/O connectors ensures that although there is only one interface, these products are compatible with HDMI / DP / RJ34 / VGA through a conversion hub. Amphenol FCI USB Type C Connectors and Cable Assemblies are suitable for infotainment, smart devices, laptops, HMIs, and phone applications.