MUSB-A311-30

Amphenol Commercial Products
523-MUSB-A311-30
MUSB-A311-30

Mfr.:

Description:
USB Connectors USB RECPT ON PCB RA IP67 TYPE A USB TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138
Can Dispatch Immediately
On Order:
100
Expected 4/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,90 € 24,90 €
20,15 € 201,50 €
19,19 € 383,80 €
18,44 € 1.106,40 €
16,82 € 4.373,20 €
16,60 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
2 Port
1.5 A
100 V
Right Angle
Kinked Pin
IP67
Bulk
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: MUSB
Factory Pack Quantity: 20
Subcategory: USB Connectors
Part # Aliases: 01M3137 720-3142
Unit Weight: 26,146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.

MUSB Connectors for Harsh Environments

The Amphenol Commercial MUSB Connectors for Harsh Environments are a unique family of USB connectors that provide the ideal solution for data transfer in harsh or demanding environments. The MUSB Connectors are IP67 rated in both mated and unmated conditions. The Amphenol Commercial MUSB Connectors for Harsh Environments are ideal for medical equipment, GPS systems, radiation detectors, test equipment, microwave transmitters, military radios and vehicles, and automotive entertainment systems. RoHS compliant.
Learn More

New!
Amphenol Commercial has expanded the MUSB Connectors for Harsh Environments product line to include the rugged micro USB version.
View MUSB Micro USB Connectors

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.