3000-0-00-15-00-00-03-0

Mill-Max
575-30000001500
3000-0-00-15-00-00-03-0

Mfr.:

Description:
Terminals Spring-Loaded Target Contact with Flat Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.495

Stock:
11.495 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,236 € 2,36 €
0,21 € 21,00 €
0,186 € 93,00 €
0,183 € 183,00 €
0,172 € 430,00 €
0,163 € 1.630,00 €
0,154 € 4.620,00 €
0,151 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Contacts
Spring Loaded
3000
Bulk
Brand: Mill-Max
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 182,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Crimp & Solder Cup Spring Pin Connectors

Mill-Max 0962 spring pin with crimp barrel tail termination and the 0933 spring pin with the proven solder-cup design accommodate stranded or solid copper wires up to 22 gauge. The spring pin connectors offer the advantages of both a compression spring connection on one end and a wire termination on the other. The robust Mill-Max Spring Pin Connectors are rated at one million cycles, minimum. The Mill-Max 3000 Target Pin acts as both a mate to the plunger of the 0962/0933 while offering a wire termination as its crimp-barrel feature on the back end of the pin. Mating the 0962/0933 Spring Pin Connectors with the 3000 Target Pin turns a pair of discrete wires into a highly-reliable spring-loaded interconnection.